+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of resistor | wire-wound | |
Resistance | 24Ω | |
Mounting | THT | |
Power | 1W | |
Tolerance | ±5% | |
Body dimensions | Ø3.5x9.5mm | |
Leads | axial | |
Length | 9.5mm | |
Diameter | 3.5mm |