+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2-2176613-8

Resistor: wire-wound; 13Ω; THT; 4W; ±5%; Ø5.5x15.5mm; axial; Ø: 5.5mm

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
2-2176613-8
TME Symbol:
EP4WSS13RJ

Specification

Manufacturer
TE Connectivity
Type of resistor
wire-wound
Resistance
13Ω
Mounting
THT
Power
4W
Tolerance
±5%
Body dimensions
Ø5.5x15.5mm
Leads
axial
Length
15.5mm
Diameter
5.5mm
Gross weight0.2 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
*
2-2176613-8
0 in TME stock
Net price for quantities from 5000 pcs - 0.18 USDGross price for quantities from 5000 pcs - 0.18 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.