+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2176045-1

Resistor: wire-wound; 20Ω; THT; 5W; ±5%; Ø8.5x25mm; axial; L: 25mm

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
2176045-1
TME Symbol:
EP5W20RJ

Specification

Manufacturer
TE Connectivity
Type of resistor
wire-wound
Resistance
20Ω
Mounting
THT
Power
5W
Tolerance
±5%
Body dimensions
Ø8.5x25mm
Leads
axial
Length
25mm
Diameter
8.5mm
Gross weight0.2 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
*
2176045-1
0 in TME stock
Net price for quantities from 5000 pcs - 0.48 USDGross price for quantities from 5000 pcs - 0.48 USD
No. of pieces (Multiplicity: 5 000)