+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2176085-8

Resistor: ceramic; 150Ω; THT; 9W; ±5%; Ø8.5x40mm; axial; L: 40mm

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
2176085-8
TME Symbol:
EP9WS150RJ

Specification

Manufacturer
TE Connectivity
Type of resistor
ceramic
Resistance
150Ω
Mounting
THT
Power
9W
Tolerance
±5%
Body dimensions
Ø8.5x40mm
Leads
axial
Length
40mm
Diameter
8.5mm
Gross weight0.2 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
*
2176085-8
0 in TME stock
Net price for quantities from 5000 pcs - 1.12 USDGross price for quantities from 5000 pcs - 1.12 USD
No. of pieces (Multiplicity: 5 000)