+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2-1623748-8

Resistor: wire-wound; 220Ω; THT; 11W; ±5%; Ø8x38.1mm; axial; Ø: 8mm

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
2-1623748-8
TME Symbol:
ER16220RJT

Specification

Manufacturer
TE Connectivity
Type of resistor
wire-wound
Resistance
220Ω
Mounting
THT
Power
11W
Tolerance
±5%
Body dimensions
Ø8x38.1mm
Leads
axial
Length
38.1mm
Diameter
8mm
Gross weight0.2 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
*
2-1623748-8
0 in TME stock
Net price for quantities from 500 pcs - 1.67 USDGross price for quantities from 500 pcs - 1.67 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.