+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4-1623749-7

Resistor: wire-wound; 33Ω; THT; 14W; ±5%; Ø8x53.5mm; axial; L: 53.5mm

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
4-1623749-7
TME Symbol:
ER1733RJT

Specification

Manufacturer
TE Connectivity
Type of resistor
wire-wound
Resistance
33Ω
Mounting
THT
Power
14W
Tolerance
±5%
Body dimensions
Ø8x53.5mm
Leads
axial
Length
53.5mm
Diameter
8mm
Gross weight0.2 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
*
4-1623749-7
0 in TME stock
Net price for quantities from 400 pcs - 1.87 USDGross price for quantities from 400 pcs - 1.87 USD
No. of pieces (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.