+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1623750-2

Resistor: wire-wound; 10kΩ; THT; 7W; ±5%; Ø8x22.2mm; axial; L: 22.2mm

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
1623750-2
TME Symbol:
ER5810KJT

Specification

Manufacturer
TE Connectivity
Type of resistor
wire-wound
Resistance
10kΩ
Mounting
THT
Power
7W
Tolerance
±5%
Body dimensions
Ø8x22.2mm
Leads
axial
Length
22.2mm
Diameter
8mm
Gross weight0.2 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
*
1623750-2
0 in TME stock
Net price for quantities from 2000 pcs - 1.23 USDGross price for quantities from 2000 pcs - 1.23 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.