+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2-1623746-1

Resistor: wire-wound; 27Ω; THT; 3W; ±5%; Ø6x13.5mm; axial; L: 13.5mm

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
2-1623746-1
TME Symbol:
ER7427RJT

Specification

Manufacturer
TE Connectivity
Type of resistor
wire-wound
Resistance
27Ω
Mounting
THT
Power
3W
Tolerance
±5%
Body dimensions
Ø6x13.5mm
Leads
axial
Length
13.5mm
Diameter
6mm
Gross weight0.2 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
*
2-1623746-1
0 in TME stock
Net price for quantities from 2000 pcs - 0.55 USDGross price for quantities from 2000 pcs - 0.55 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.