+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Shenzhen Technology
Manufacturer | Shenzhen Technology | |
Type of connector | DC supply | |
Connector | plug/socket | |
Manufacturer series | XT90 | |
Kind of connector | male + female | |
Connector family | power supply | |
Current rating | 80A | |
Rated voltage | 0.4kV | |
Number of pins | 6 | |
Spatial orientation | straight | |
Mechanical mounting | flange (2 holes), for panel mounting | |
Electrical mounting | soldering | |
Contact material | brass | |
Contact plating | gold flash | |
Colour | yellow | |
Flammability rating | UL94V-0 | |
Wire size | 7AWG | |
Mechanical durability | 1000 cycles | |
Operating temperature | -10...180°C |