+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of transistor | IGBT | |
Collector-emitter voltage | 450V | |
Collector current | 23A | |
Power dissipation | 150W | |
Case | DPAK | |
Mounting | SMD | |
Gate charge | 23nC |