+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FLUKE
Manufacturer | FLUKE | |
Type of meter | vibrometer | |
Measuring range | ±50g | |
Measurement | non-contact temeprature (IR) | |
Non-contact temperature measuring range | -20...200°C | |
Temperature accuracy | ±2°C | |
Interface | USB | |
Body dimensions | 241x71x58mm | |
Resistance to | fall from 1m height | |
Measurement memory | 3500 | |
Software | Fluke Connect |