+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1630880-5

Resistor: wire-wound; 4.7Ω; THT; 5W; ±5%; Ø10x22mm; axial; L: 22mm

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
1630880-5
TME Symbol:
FSQ5W4R7J

Specification

Manufacturer
TE Connectivity
Type of resistor
wire-wound
Resistance
4.7Ω
Mounting
THT
Power
5W
Tolerance
±5%
Body dimensions
Ø10x22mm
Leads
axial
Length
22mm
Diameter
10mm
Gross weight0.2 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
*
1630880-5
0 in TME stock
Net price for quantities from 1920 pcs - 0.48 USDGross price for quantities from 1920 pcs - 0.48 USD
No. of pieces (Multiplicity: 1 920)
Minimum order quantity: 1 920.
Multiplicity: 1 920.