+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1-2176791-9

Resistor: wire-wound; 2.7Ω; THT; 1W; ±5%; Ø5x12mm; axial; L: 12mm

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
1-2176791-9
TME Symbol:
FWFU1W2R7J

Specification

Manufacturer
TE Connectivity
Type of resistor
wire-wound
Resistance
2.7Ω
Mounting
THT
Power
1W
Tolerance
±5%
Body dimensions
Ø5x12mm
Leads
axial
Length
12mm
Diameter
5mm
Gross weight0.2 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
*
1-2176791-9
0 in TME stock
Net price for quantities from 2000 pcs - 0.08 USDGross price for quantities from 2000 pcs - 0.08 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.