+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1-2176793-8

Resistor: wire-wound; 2.4Ω; THT; 3W; ±5%; Ø6.5x17.5mm; axial

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
1-2176793-8
TME Symbol:
FWFU3W2R4J

Specification

Manufacturer
TE Connectivity
Type of resistor
wire-wound
Resistance
2.4Ω
Mounting
THT
Power
3W
Tolerance
±5%
Body dimensions
Ø6.5x17.5mm
Leads
axial
Length
17.5mm
Diameter
6.5mm
Gross weight0.2 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
*
1-2176793-8
0 in TME stock
Net price for quantities from 2000 pcs - 0.15 USDGross price for quantities from 2000 pcs - 0.15 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.