+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

G3VM201G1

Relay: solid state; SPST-NO; Ucntrl: 1÷1.3VDC; 200mA; max.200VAC


Manufacturer: Aratas (Formerly Omron Components)

Manufacturer part number:
G3VM201G1
TME Symbol:
G3VM-201G1

Specification

Manufacturer
Aratas (Formerly Omron Components)
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
1...1.3V DC
Max. operating current
200mA
Switched voltage
max. 200V AC, max. 200V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
SMT
Case
SOP4
Operate time
8ms
Release time
3ms
Insulation voltage
1.5kV
Operating temperature
-40...85°C
Gross weight0.1 g
See other products from this series.:
*
G3VM201G1
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.22 USDGross price for quantities from 1 pcs - 3.22 USD
Net price for quantities from 5 pcs - 3.00 USDGross price for quantities from 5 pcs - 3.00 USD
Net price for quantities from 10 pcs - 2.88 USDGross price for quantities from 10 pcs - 2.88 USD
Net price for quantities from 25 pcs - 2.71 USDGross price for quantities from 25 pcs - 2.71 USD
Net price for quantities from 50 pcs - 2.60 USDGross price for quantities from 50 pcs - 2.60 USD
Net price for quantities from 100 pcs - 2.47 USDGross price for quantities from 100 pcs - 2.47 USD
Net price for quantities from 250 pcs - 2.31 USDGross price for quantities from 250 pcs - 2.31 USD
Net price for quantities from 300 pcs - 2.27 USDGross price for quantities from 300 pcs - 2.27 USD
Net price for quantities from 400 pcs - 2.24 USDGross price for quantities from 400 pcs - 2.24 USD
Net price for quantities from 1000 pcs - 2.07 USDGross price for quantities from 1000 pcs - 2.07 USD