+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Aratas (Formerly Omron Components)
Manufacturer | Aratas (Formerly Omron Components) | |
Type of relay | solid state | |
Contacts configuration | DPST-NO | |
Control voltage | 1...1.3V DC | |
Max. operating current | 0.11A | |
Switched voltage | max. 350V AC, max. 350V DC | |
Manufacturer series | G3VM | |
Relay variant | 1-phase, MOSFET | |
Mounting | SMT | |
Case | SOP8 | |
Operate time | 1ms | |
Release time | 1ms | |
Insulation voltage | 1.5kV | |
Operating temperature | -40...85°C |