+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

G3VM41DRTR

Relay: solid state; SPST-NO; Icntrl: 30mA; 2500mA; max.40VAC; G3VM


Manufacturer: Aratas (Formerly Omron Components)

Manufacturer part number:
G3VM41DRTR
TME Symbol:
G3VM-41DR-TR

Specification

Manufacturer
Aratas (Formerly Omron Components)
Type of relay
solid state
Contacts configuration
SPST-NO
Control current
30mA
Max. operating current
2.5A
Switched voltage
max. 40V AC, max. 40V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
SMT
Case
DIP4
Operate time
5ms
Release time
1ms
Operating temperature
-40...85°C
Gross weight0.25 g
See other products from this series.:
*
G3VM41DRTR
0 in TME stock
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.
Net price for quantities from 1500 pcs - 5.22 USDGross price for quantities from 1500 pcs - 5.22 USD