+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

G3VM41HR

Relay: solid state; SPST-NO; Ucntrl: 1.18÷1.48VDC; 2500mA; G3VM


Manufacturer: Aratas (Formerly Omron Components)

Manufacturer part number:
G3VM41HR

Alternative designations: G3VM1361R

TME Symbol:
G3VM-41HR

Specification

Manufacturer
Aratas (Formerly Omron Components)
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
1.18...1.48V DC
Max. operating current
2.5A
Switched voltage
max. 40V AC, max. 40V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
SMT
Case
SOP6
Operate time
5ms
Release time
1ms
Insulation voltage
1.5kV
Operating temperature
-40...85°C
Gross weight0.136 g
See other products from this series.:
*
G3VM41HR
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.84 USDGross price for quantities from 1 pcs - 9.84 USD
Net price for quantities from 10 pcs - 9.06 USDGross price for quantities from 10 pcs - 9.06 USD
Net price for quantities from 18 pcs - 8.57 USDGross price for quantities from 18 pcs - 8.57 USD
Net price for quantities from 25 pcs - 8.24 USDGross price for quantities from 25 pcs - 8.24 USD
Net price for quantities from 50 pcs - 7.51 USDGross price for quantities from 50 pcs - 7.51 USD
Net price for quantities from 60 pcs - 7.33 USDGross price for quantities from 60 pcs - 7.33 USD
Net price for quantities from 75 pcs - 7.13 USDGross price for quantities from 75 pcs - 7.13 USD
Net price for quantities from 100 pcs - 6.91 USDGross price for quantities from 100 pcs - 6.91 USD
Net price for quantities from 120 pcs - 6.79 USDGross price for quantities from 120 pcs - 6.79 USD
Net price for quantities from 300 pcs - 6.44 USDGross price for quantities from 300 pcs - 6.44 USD