+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
No U.S. Customs – Order from TME with Confidence
Here you will find out moreManufacturer | Same Sky | |
Type of sound transducer | loudspeaker | |
Kind of loudspeaker | miniature | |
Power | 1W | |
Maximum power | 2W | |
Impedance | 4Ω | |
Body dimensions | 35x16x7.4mm | |
Operating temperature | -25...60°C | |
Sound frequency | 13kHz | |
Sound level | 82dB | |
Resonant frequency | 504...756Hz | |
Colour | black | |
Mounting holes pitch | 31x12mm | |
Material | fabric |