+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1427318

Wrench tip; rattle,socket spanner; Kind of socket: square; 3/4"

Manufacturer: GEDORE

Manufacturer part number:
1427318
TME Symbol:
GEDORE-1427318

Specification

Manufacturer
GEDORE
Type of wrench accessories
wrench tip
Kind of wrench
rattle, socket spanner
Kind of socket
square
Socket size - inch
3/4"
Holder socket size - mm
22mm
Torque
850Nm
Gross weight948 g
EAN code4002805921432
See other products in this category: Wrenches - accessories GEDORE,
*
1427318
0 in TME stock
Net price for quantities from 1 pcs - 211.27 USDGross price for quantities from 1 pcs - 211.27 USD
Net price for quantities from 3 pcs - 191.46 USDGross price for quantities from 3 pcs - 191.46 USD
Net price for quantities from 5 pcs - 178.26 USDGross price for quantities from 5 pcs - 178.26 USD
No. of pieces (Multiplicity: 1)