+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GEDORE | |
Type of wrench accessories | wrench tip | |
Kind of wrench | rattle, socket spanner | |
Socket size - inch | 3/4" | |
Holder socket size - mm | 20mm | |
Material | Chrom-vanadium steel | |
Torque | 850Nm |