+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3038572

Test adapter; socket spanner; 1/4"; 30mm; Chrom-vanadium steel

Manufacturer: GEDORE

Manufacturer part number:
3038572
TME Symbol:
GEDORE-3038572

Specification

Manufacturer
GEDORE
Type of wrench accessories
test adapter
Kind of wrench
socket spanner
Holder socket size - inch
1/4"
Length
30mm
Material
Chrom-vanadium steel
Version
step
Gross weight85 g
EAN code611702891713
See other products in this category: Wrenches - accessories GEDORE,
*
3038572
0 in TME stock
Net price for quantities from 1 pcs - 113.20 USDGross price for quantities from 1 pcs - 113.20 USD
Net price for quantities from 3 pcs - 103.24 USDGross price for quantities from 3 pcs - 103.24 USD
Net price for quantities from 5 pcs - 96.12 USDGross price for quantities from 5 pcs - 96.12 USD
No. of pieces (Multiplicity: 1)