+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3038645

Test adapter; socket spanner; Socket size: 22mm,23mm,24mm,25mm

Manufacturer: GEDORE

Manufacturer part number:
3038645
TME Symbol:
GEDORE-3038645

Specification

Manufacturer
GEDORE
Type of wrench accessories
test adapter
Kind of wrench
socket spanner
Socket size
22mm, 23mm, 24mm, 25mm
Holder socket size - inch
1/4"
Length
30mm
Material
Chrom-vanadium steel
Version
step
Gross weight85 g
EAN code611702891768
See other products in this category: Wrenches - accessories GEDORE,
*
3038645
0 in TME stock
Net price for quantities from 1 pcs - 116.19 USDGross price for quantities from 1 pcs - 116.19 USD
Net price for quantities from 3 pcs - 104.65 USDGross price for quantities from 3 pcs - 104.65 USD
Net price for quantities from 5 pcs - 97.44 USDGross price for quantities from 5 pcs - 97.44 USD
No. of pieces (Multiplicity: 1)