+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7687150

Wrench tip; rattle,socket spanner; 1"; Chrom-vanadium steel

Manufacturer: GEDORE

Manufacturer part number:
7687150
TME Symbol:
GEDORE-7687150

Specification

Manufacturer
GEDORE
Type of wrench accessories
wrench tip
Kind of wrench
rattle, socket spanner
Holder socket size - inch
1"
Material
Chrom-vanadium steel
Number of teeth
36
Torque
2000Nm
Conform to the norm
DIN EN ISO 6789
Direction of rotation
counterclokwise
Gross weight1.715 kg
EAN code4002805754160
See other products in this category: Wrenches - accessories GEDORE,
*
7687150
0 in TME stock
Net price for quantities from 1 pcs - 671.04 USDGross price for quantities from 1 pcs - 671.04 USD
Net price for quantities from 3 pcs - 608.13 USDGross price for quantities from 3 pcs - 608.13 USD
Net price for quantities from 5 pcs - 566.19 USDGross price for quantities from 5 pcs - 566.19 USD
No. of pieces (Multiplicity: 1)