+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

GW94668

RCD breaker; Inom: 40A; Ires: 100mA; Poles: 4; 400VAC; IP40; 1÷35mm2

Manufacturer: GEWISS

Manufacturer part number:
GW94668
TME Symbol:
GW94668

Specification

Manufacturer
GEWISS
Type of protection
RCD breaker
Kind of circuit breaker
type AC
Current rating
40A
Residual current
0.1A
Number of poles
4
Rated voltage
400V AC
Mounting
for DIN rail mounting
IP rating
IP40
Cross section of connecting wires
1...35mm2
Operating temperature
-25...40°C
Mechanical durability
10000 cycles
Electrical life
5000 cycles
Manufacturer series
SD
Conform to the norm
IEC EN 61008-1
Trade name
RCCB
Gross weight335 g
Certificates
EAN code8011564214385
See other products in this category: RCD Circuit Breakers GEWISS,
See other products from this series.:
*
GW94668
0 in TME stock
Net price for quantities from 1 pcs - 74.55 USDGross price for quantities from 1 pcs - 74.55 USD
Net price for quantities from 4 pcs - 69.89 USDGross price for quantities from 4 pcs - 69.89 USD
Net price for quantities from 8 pcs - 65.23 USDGross price for quantities from 8 pcs - 65.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.