+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GEWISS | |
Type of protection | RCD breaker | |
Kind of circuit breaker | type F | |
Current rating | 40A | |
Residual current | 30mA | |
Number of poles | 4 | |
Rated voltage | 400V AC | |
Mounting | for DIN rail mounting | |
IP rating | IP40 | |
Cross section of connecting wires | 1...35mm2 | |
Operating temperature | -25...60°C | |
Mechanical durability | 20000 cycles | |
Electrical life | 10000 cycles | |
Manufacturer series | IDP | |
Conform to the norm | IEC EN 61008-1 | |
Trade name | RCCB | |
Breaker features | N-conductor left |