+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9-1879668-0

Resistor: thin film; 909Ω; THT; 500mW; ±0.1%; Ø3.7x10mm; axial

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
9-1879668-0
TME Symbol:
H4909RBDA

Specification

Manufacturer
TE Connectivity
Type of resistor
thin film
Resistance
909Ω
Mounting
THT
Power
0.5W
Tolerance
±0.1%
Body dimensions
Ø3.7x10mm
Leads
axial
Length
10mm
Diameter
3.7mm
Gross weight0.2 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
*
9-1879668-0
0 in TME stock
Net price for quantities from 500 pcs - 1.30 USDGross price for quantities from 500 pcs - 1.30 USD
No. of pieces (Multiplicity: 500)