+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more
NEW

H4P22KFCA

Resistor: thin film; 22kΩ; THT; 1W; ±1%; Ø3.7x10mm; axial; L: 10mm

Manufacturer: TE Connectivity

Manufacturer part number:
H4P22KFCA
TME Symbol:
H4P22KFCA

Specification

Manufacturer
TE Connectivity
Type of resistor
thin film
Resistance
22kΩ
Mounting
THT
Power
1W
Tolerance
±1%
Body dimensions
Ø3.7x10mm
Leads
axial
Length
10mm
Diameter
3.7mm
Gross weight0.2 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
*
H4P22KFCA
0 in TME stock
Net price for quantities from 500 pcs - 0.66 USDGross price for quantities from 500 pcs - 0.66 USD
No. of pieces (Multiplicity: 500)