+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

H81K4DCA

Resistor: thin film; 1.4kΩ; THT; 250mW; ±0.5%; Ø2.5x7.2mm; axial

Manufacturer: TE Connectivity

Manufacturer part number:
H81K4DCA
TME Symbol:
H81K4DCA

Specification

Manufacturer
TE Connectivity
Type of resistor
thin film
Resistance
1.4kΩ
Mounting
THT
Power
0.25W
Tolerance
±0.5%
Body dimensions
Ø2.5x7.2mm
Leads
axial
Length
7.2mm
Diameter
2.5mm
Gross weight0.2 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
*
H81K4DCA
0 in TME stock
Net price for quantities from 500 pcs - 0.57 USDGross price for quantities from 500 pcs - 0.57 USD
No. of pieces (Multiplicity: 500)