+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
No U.S. Customs – Order from TME with Confidence
Here you will find out moreManufacturer | TE Connectivity | ||
Type of resistor | thin film | ||
Resistance | 750Ω | ||
Mounting | THT | ||
Power | 0.25W | ||
Tolerance | ±1% | ||
Body dimensions | Ø2.5x7.2mm | ||
Leads | axial | ||
Length | 7.2mm | ||
Diameter | 2.5mm |