+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1625958-1

Resistor: thick film; 100kΩ; THT; 2W; ±1%; Ø3x28.8mm; axial; Ø: 3mm

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
1625958-1
TME Symbol:
HB1100KFZAE

Specification

Manufacturer
TE Connectivity
Type of resistor
thick film
Resistance
100kΩ
Mounting
THT
Power
2W
Tolerance
±1%
Body dimensions
Ø3x28.8mm
Leads
axial
Length
28.8mm
Diameter
3mm
Gross weight0.2 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
*
1625958-1
0 in TME stock
Net price for quantities from 1000 pcs - 7.77 USDGross price for quantities from 1000 pcs - 7.77 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.