+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1625958-8

Resistor: thick film; 10MΩ; THT; 2W; ±1%; Ø3x26.5mm; radial; Ø: 3mm

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
1625958-8
TME Symbol:
HB110MFZRE

Specification

Manufacturer
TE Connectivity
Type of resistor
thick film
Resistance
10MΩ
Mounting
THT
Power
2W
Tolerance
±1%
Body dimensions
Ø3x26.5mm
Leads
radial
Length
26.5mm
Diameter
3mm
Gross weight0.2 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
*
1625958-8
0 in TME stock
Net price for quantities from 1000 pcs - 7.63 USDGross price for quantities from 1000 pcs - 7.63 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.