+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1-1625959-3

Resistor: thick film; 200MΩ; THT; 2W; ±5%; 53.5x9.6x3mm; axial

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
1-1625959-3
TME Symbol:
HB3200MJZAE

Specification

Manufacturer
TE Connectivity
Type of resistor
thick film
Resistance
200MΩ
Mounting
THT
Power
2W
Tolerance
±5%
Body dimensions
53.5x9.6x3mm
Leads
axial
Gross weight0.2 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
*
1-1625959-3
0 in TME stock
Net price for quantities from 1000 pcs - 10.75 USDGross price for quantities from 1000 pcs - 10.75 USD
No. of pieces (Multiplicity: 1 000)