+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2-1625959-6

Resistor: thick film; 5MΩ; THT; 4W; ±1%; Ø3x52mm; radial; L: 52mm

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
2-1625959-6
TME Symbol:
HB35M0FZRE

Specification

Manufacturer
TE Connectivity
Type of resistor
thick film
Resistance
5MΩ
Mounting
THT
Power
4W
Tolerance
±1%
Body dimensions
Ø3x52mm
Leads
radial
Length
52mm
Diameter
3mm
Gross weight0.2 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
*
2-1625959-6
0 in TME stock
Net price for quantities from 1000 pcs - 10.32 USDGross price for quantities from 1000 pcs - 10.32 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.