+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1625960-4

Resistor: thick film; 15MΩ; THT; 400mW; ±1%; Ø2.6x8mm; radial; L: 8mm

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
1625960-4
TME Symbol:
HBA15MFZRE

Specification

Manufacturer
TE Connectivity
Type of resistor
thick film
Resistance
15MΩ
Mounting
THT
Power
0.4W
Tolerance
±1%
Body dimensions
Ø2.6x8mm
Leads
radial
Length
8mm
Diameter
2.6mm
Gross weight0.2 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
*
1625960-4
0 in TME stock
Net price for quantities from 1000 pcs - 4.29 USDGross price for quantities from 1000 pcs - 4.29 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.