+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of resistor | thick film | |
Resistance | 82MΩ | |
Mounting | THT | |
Power | 0.4W | |
Tolerance | ±1% | |
Body dimensions | Ø2.6x8mm | |
Leads | radial | |
Length | 8mm | |
Diameter | 2.6mm |