+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of resistor | ceramic | |
Resistance | 33Ω | |
Mounting | THT | |
Power | 2W | |
Tolerance | ±10% | |
Body dimensions | Ø7.9x19.1mm | |
Leads | axial | |
Length | 19.1mm | |
Diameter | 7.9mm |