+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2176471-3

Resistor: ceramic; 8.2Ω; THT; 2W; ±10%; Ø7.9x19.1mm; axial; L: 19.1mm

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
2176471-3
TME Symbol:
HPCR0819AK8R2ST

Specification

Manufacturer
TE Connectivity
Type of resistor
ceramic
Resistance
8.2Ω
Mounting
THT
Power
2W
Tolerance
±10%
Body dimensions
Ø7.9x19.1mm
Leads
axial
Length
19.1mm
Diameter
7.9mm
Gross weight0.2 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
*
2176471-3
0 in TME stock
Net price for quantities from 1000 pcs - 4.37 USDGross price for quantities from 1000 pcs - 4.37 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.