+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1625966-8

Resistor: wire-wound; 150Ω; screw; 16W; ±5%; -55÷200°C


Manufacturer: TE Connectivity

Manufacturer part number:
1625966-8
TME Symbol:
HSA10150RJ

Specification

Manufacturer
TE Connectivity
Type of resistor
wire-wound
Resistance
150Ω
Mounting
screw
Power
16W
Tolerance
±5%
Operating temperature
-55...200°C
Gross weight7.9 g
Certificates
See other products in this category: Power resistors TE Connectivity,
*
1625966-8
0 in TME stock
Net price for quantities from 50 pcs - 2.96 USDGross price for quantities from 50 pcs - 2.96 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.