+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6-1625984-1

Resistor: wire-wound; 47Ω; 50W; ±5%; 1.25kV; -55÷200°C; 50ppm/°C


Manufacturer: TE Connectivity

Manufacturer part number:
6-1625984-1
TME Symbol:
HSA5047RJ

Specification

Manufacturer
TE Connectivity
Type of resistor
wire-wound
Resistance
47Ω
Power
50W
Tolerance
±5%
Operating voltage
1.25kV
Operating temperature
-55...200°C
Temperature coefficient
50ppm/°C
Gross weight25 g
Certificates
See other products in this category: Power resistors TE Connectivity,
*
6-1625984-1
0 in TME stock
Net price for quantities from 100 pcs - 3.87 USDGross price for quantities from 100 pcs - 3.87 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.