+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6-1625999-3

Resistor: power; 12Ω; 100W; ±5%; -55÷200°C; 50ppm/°C; for soldering


Manufacturer: TE Connectivity

Manufacturer part number:
6-1625999-3
TME Symbol:
HSC10012RJ

Specification

Manufacturer
TE Connectivity
Type of resistor
power
Resistance
12Ω
Power
0.1kW
Tolerance
±5%
Operating temperature
-55...200°C
Temperature coefficient
50ppm/°C
Leads
for soldering
Gross weight150 g
Certificates
See other products in this category: Power resistors TE Connectivity,
*
6-1625999-3
0 in TME stock
Net price for quantities from 20 pcs - 12.04 USDGross price for quantities from 20 pcs - 12.04 USD
Net price for quantities from 100 pcs - 10.37 USDGross price for quantities from 100 pcs - 10.37 USD
Net price for quantities from 200 pcs - 9.97 USDGross price for quantities from 200 pcs - 9.97 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.