+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4-1625999-4

Resistor: wire-wound; 68Ω; screw; 100W; ±5%; -55÷200°C; 50ppm/°C


Manufacturer: TE Connectivity

Manufacturer part number:
4-1625999-4
TME Symbol:
HSC10068RJ

Specification

Manufacturer
TE Connectivity
Type of resistor
wire-wound
Resistance
68Ω
Mounting
screw
Power
0.1kW
Tolerance
±5%
Max. operating voltage
1.9kV
Operating temperature
-55...200°C
Temperature coefficient
50ppm/°C
Gross weight78 g
Certificates
See other products in this category: Power resistors TE Connectivity,
*
4-1625999-4
0 in TME stock
Net price for quantities from 20 pcs - 10.81 USDGross price for quantities from 20 pcs - 10.81 USD
Net price for quantities from 30 pcs - 10.35 USDGross price for quantities from 30 pcs - 10.35 USD
Net price for quantities from 50 pcs - 9.82 USDGross price for quantities from 50 pcs - 9.82 USD
Net price for quantities from 100 pcs - 9.17 USDGross price for quantities from 100 pcs - 9.17 USD
Net price for quantities from 250 pcs - 8.84 USDGross price for quantities from 250 pcs - 8.84 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 20.
Multiplicity: 10.