+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HSE-B20250-045H

Heatsink: extruded; U; TO220; black; L: 50mm; W: 30mm; H: 12mm; screw

Manufacturer: Same Sky®

Manufacturer part number:
HSE-B20250-045H
TME Symbol:
HSE-B20250-045H

Specification

Manufacturer
Same Sky®
Type of heatsink
extruded
Heatsink shape
U
Application
TO220
Colour
black
Length
50mm
Width
30mm
Height
12mm
Material
aluminium
Material finishing
anodized
Mounting
screw
Thermal resistance @200 LFM
4.05°C/W
Base thickness
3mm
Thermal resistance
max. 12.29°C/W
Gross weight19.44 g
Certificates
See other products in this category: Heatsinks Same Sky®,
*
HSE-B20250-045H
0 in TME stock
Net price for quantities from 1080 pcs - 0.88 USDGross price for quantities from 1080 pcs - 0.88 USD
Net price for quantities from 2160 pcs - 0.84 USDGross price for quantities from 2160 pcs - 0.84 USD
No. of pieces (Multiplicity: 1 080)