+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
No U.S. Customs – Order from TME with Confidence
Here you will find out moreManufacturer | Same Sky® | |
Type of heatsink | extruded | |
Heatsink shape | U | |
Application | TO220 | |
Colour | black | |
Length | 35mm | |
Width | 29mm | |
Height | 12mm | |
Material | aluminium | |
Material finishing | anodized | |
Mounting | screw | |
Thermal resistance @200 LFM | 2.91°C/W | |
Base thickness | 2.5mm | |
Thermal resistance | max. 15.42°C/W |