+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Same Sky® | |
Type of heatsink | extruded | |
Heatsink shape | H | |
Application | TO220 | |
Colour | black | |
Length | 50.8mm | |
Width | 35mm | |
Height | 12.7mm | |
Material | aluminium | |
Material finishing | anodized | |
Mounting | screw | |
Thermal resistance @200 LFM | 5.17°C/W | |
Base thickness | 1.57mm | |
Thermal resistance | max. 12.98°C/W |