+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HSE-B20635-035H-W

Heatsink: extruded; H; TO220; black; L: 63.5mm; W: 35mm; H: 12.7mm

Manufacturer: Same Sky®

Manufacturer part number:
HSE-B20635-035H-W
TME Symbol:
HSE-B20635-035H-W

Specification

Manufacturer
Same Sky®
Type of heatsink
extruded
Heatsink shape
H
Application
TO220
Colour
black
Length
63.5mm
Width
35mm
Height
12.7mm
Material
aluminium
Material finishing
anodized
Mounting
screw
Thermal resistance @200 LFM
4.35°C/W
Base thickness
1.57mm
Thermal resistance
max. 10.92°C/W
Gross weight27.5 g
Certificates
See other products in this category: Heatsinks Same Sky®
*
HSE-B20635-035H-W
Product withdrawn from the offer
Use the specification table below to search for similar products