+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
No U.S. Customs – Order from TME with Confidence
Here you will find out moreManufacturer | Same Sky® | ||
Type of heatsink | extruded | ||
Heatsink shape | grilled | ||
Application | TO218, TO220 | ||
Colour | black | ||
Length | 38.1mm | ||
Width | 16.5mm | ||
Height | 16mm | ||
Material | aluminium | ||
Material finishing | anodized | ||
Mounting | screw | ||
Thermal resistance @200 LFM | 4.44°C/W | ||
Thermal resistance | max. 12.33°C/W |