+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HSS-B20-0503H

Heatsink: extruded; U; TO220; black; L: 29.97mm; W: 25.4mm; H: 12.7mm

Manufacturer: Same Sky®

Manufacturer part number:
HSS-B20-0503H
TME Symbol:
HSS-B20-0503H

Specification

Manufacturer
Same Sky®
Type of heatsink
extruded
Heatsink shape
U
Application
TO220
Colour
black
Length
29.97mm
Width
25.4mm
Height
12.7mm
Material
aluminium
Material finishing
anodized
Mounting
screw
Thermal resistance @200 LFM
5.44°C/W
Base thickness
1.2mm
Thermal resistance
max. 19.73°C/W
Gross weight6 g
Certificates
See other products in this category: Heatsinks Same Sky®,
*
HSS-B20-0503H
0 in TME stock
Net price for quantities from 3000 pcs - 0.72 USDGross price for quantities from 3000 pcs - 0.72 USD
No. of pieces (Multiplicity: 3 000)