+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Same Sky® | |
Type of heatsink | extruded | |
Heatsink shape | U | |
Application | TO220 | |
Colour | black | |
Length | 42.5mm | |
Width | 25.4mm | |
Height | 25.4mm | |
Material | aluminium | |
Material finishing | anodized | |
Mounting | screw | |
Thermal resistance @200 LFM | 3.51°C/W | |
Base thickness | 1.2mm | |
Thermal resistance | max. 12.99°C/W |