+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
No U.S. Customs – Order from TME with Confidence
Here you will find out moreManufacturer | Same Sky® | ||
Type of heatsink | extruded | ||
Heatsink shape | U | ||
Application | TO220 | ||
Colour | black | ||
Length | 20mm | ||
Width | 19.7mm | ||
Height | 7.7mm | ||
Material | aluminium | ||
Material finishing | anodized | ||
Mounting | screw | ||
Thermal resistance @200 LFM | 7.05°C/W | ||
Base thickness | 800µm | ||
Thermal resistance | max. 21.92°C/W |